| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | SI8640BB-B-IS1R | 1,011 | 1 | Tape & Reel | 22h | |||||||
| Worldway Electronics | SI8640BB-B-IS1R | 7,368 | 7 | Tape & Reel | 21h | |||||||
| Esaler Electronic | SI8640BB-B-IS1R | 2,500 | 12h | |||||||||
| Chipsmall Limited | SI8640BB-B-IS1R | 10,866 | 1 | 4h | ||||||||
| Chip 1 Exchange | SI8640BB-B-IS1R | Contact | 2d |
Download datasheets and manufacturer documentation for Silicon Lab SI8640BB-B-IS1R.
Download Silicon Lab SI8640BB-B-IS1R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Silicon Lab SI8640BB-B-IS1R provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab SI8640BB-B-IS1R.