STMicroelectronics M41T94MQ6F

Real Time Clock Serial 44byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin SOIC N T/R
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T94MQ6F.

TME

Datasheet39 pages13 years ago

Factory Futures

Mouser

Future Electronics

Inventory History

3 month trend:
+18.89%

CAD Models

Download STMicroelectronics M41T94MQ6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesDS1338C-33#T&R
IC RTC CLK/CALENDAR I2C 16-SOIC / Real Time Clock Serial 56byte Clock/Calendar 16-Pin SOIC W T/R
STMicroelectronicsM41T93RMY6F
Serial SPI bus real-time clock (RTC) with battery switchover
Analog DevicesDS1374C-33#T&R
I²C, 32-Bit Binary Counter Watchdog RTC with Trickle Charger and Reset Input/Output
Analog DevicesDS1339C-33#T&R
DS1339C Clock/Calendar I²C 2-Wire Serial Real Time Clock (RTC) -SOIC-16
STMicroelectronicsM41T83RMY6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T93ZMY6F
Serial SPI bus real-time clock (RTC) with battery switchover

Descriptions

Descriptions of STMicroelectronics M41T94MQ6F provided by its distributors.

Real Time Clock Serial 44byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin SOIC N T/R
Serial real-time clock (RTC) with 44 bytes NVRAM and reset
ALARM RTC, 44B, SPI, 5.5V, SOIC-16; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS: hh; Clock IC Type: Alarm RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins:
STMicroelectronics RTC IC, Alarm, Backup Battery, Interrupt, NVRAM, Real-Time Clock, Watchdog Timer, SOIC, SPI, 5.5V Max, SMD, 16-Pin
16-SOIC (0.154 3.90mm Width) M41T94 8542.39.00.01 Alarm Leap Year NVRAM Square Wave Output Watchdog Timer real time clock IC 2.7V~5.5V 1.4mA @ 2.7V~5.5V 10mm 0.032MHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T94MQ6F.