STMicroelectronics ST8034ATDT

Smart Card Interface 3.3V/5V 250mW T/R 16-Pin SOIC N
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST8034ATDT.

SHENGYU ELECTRONICS

Datasheet39 pages12 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics ST8034ATDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

RenesasICL3232CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
Texas InstrumentsPCA9538DWR
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-16 SMD mount,glue mount 2.35mm(height)
MaxLinearSP3232EEN-L
LINE TRANSCEIVER, EIA/TIA-232-F, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-PIN SOIC
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tray/Tube
RenesasICL3232ECB
Dual Transmitter/Receiver RS-232 16-Pin SOIC W

Descriptions

Descriptions of STMicroelectronics ST8034ATDT provided by its distributors.

Smart Card Interface 3.3V/5V 250mW T/R 16-Pin SOIC N
IC INTERFACE SPECIALIZED 16SO / Smart Card Interface 16-SO
SMART-CARD INTERFACE, 5.5V, SOIC-16; IC Interface Type: -; Interface Applications: Electronic Payments, Identification, Bank Card Readers, Pay TV; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC
SOP-16 Interface - Specialized ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics