Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 5V2305PGGI

IDT, Clock Fanout Buffer (Distribution) IC 1: 5 200MHz 16-TSSOP (0.173", 4.40mm Width)
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 5V2305PGGI.

Integrated Device Technology

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet10 pages16 years ago

Renesas

IHS

Augswan

Components Direct

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Sep 25, 2014
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-09-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Renesas5V2305NRGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-VFQFN Exposed Pad
Silicon LabSI53365-B-GT
Clock Fanout Buffer (Distribution) IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Texas InstrumentsCDCLVC1108PWR
Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
Silicon LabSI53365-B-GTR
Low Skew Clock Driver, 53365 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsCDCLVC1108PW
Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
Texas InstrumentsCDCVF25081PWR
PLL Based Clock Driver, 25081 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Renesas 5V2305PGGI provided by its distributors.

IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
Clock buffer, per chip5element, 16Pin, TSSOP,VFQFPNencapsulation
Low Skew Clock Driver, 5V Series, 5 True Output(s), 0 Inverted Output(s), PDSO16
Clock Fanout Buffer 5-OUT 16-Pin TSSOP Tube
2.5V to 3.3V High Performance Clock Buffer
CLOCK BUFFER IC, 200MHZ, TSSOP-16
Clock Buffer Ic, 200Mhz, Tssop-16; Clock Ic Type:Clock Buffer; Frequency:200Mhz; No. Of Outputs:5Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |Renesas Electronics Corporation 5V2305PGGI

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5V2305-PGGI