Silicon Lab SI53315-B-GM

Universal 2: 10 low-jitter clock buffer/level translator with individual OE
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53315-B-GM.

IHS

Datasheet30 pages28 years ago

Upverter

Augswan

Newark

CAD Models

Download Silicon Lab SI53315-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-24
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusINITIAL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabSI53312-B-GM
Clock Buffer/Level Translator 10-OUT 2-IN Dual 1:5 44-Pin QFN EP Tray
Silicon LabSI53311-B-GM
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1.25GHz 32-VFQFN Exposed Pad
Silicon LabSI53314-B-GM
Universal 2:6 low-jitter clock buffer/level translator with individual OE
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
Clock Fanout Buffer, 1:21 Differential, 3.3 V, with HCSL Level Output

Descriptions

Descriptions of Silicon Lab SI53315-B-GM provided by its distributors.

Universal 2:10 low-jitter clock buffer/level translator with individual OE
Clock Buffer/Level Translator 10-OUT 2-IN Dual 1:5 44-Pin QFN EP Tray
1:10 universal buffer/level translator (1.25GHz), 2:1 input mux, indiv. output enable (QFN44)
Low Skew Clock Driver, SI533 Series, 20 True Output(s), 0 Inverted Output(s), CMOS
IT ALSO REQUIRES 2.5 3.3V CML HCSL LVCMOS LVDS LVPECL SI53315 44-VFQFN Exposed Pad clock buffer 7mm 100mA 1.25GHz -40C~85C
CLOCK GENERATOR, 1.25GHZ, QFN-44; Clock IC Type: Universal Buffer, Level Translator; Frequency: 1.25GHz; No. of Outputs: 10Outputs; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Clock IC Case Style: QFN; No. of Pins: 44

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs