Silicon Lab SI5325/26-EVB

Evaluation Board For Programmable PLL Clock Multiplier Single 36Pin QFN
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI5325/26-EVB.

Silicon Lab

Datasheet62 pages22 years ago

Newark

element14 APAC

Related Parts

Silicon LabSI5319-EVB
Evaluation Board For Clock Multiplier 36-Pin QFN EP
Silicon LabSI5326B-C-GM
Clock Generator 0.002MHz to 710MHz-IN 808MHz-OUT 36-Pin QFN EP Tray
Silicon LabSI5324D-C-GM
Clock Generator 0.002MHz to 710MHz-IN 150MHz-OUT 36-Pin QFN EP Tray
MicrochipSY89838UMG
Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89847UMG
Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY58031UMG
IC CLK BUFFER 1:8 6GHZ 32MLF / Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube

Descriptions

Descriptions of Silicon Lab SI5325/26-EVB provided by its distributors.

Evaluation Board For Programmable PLL Clock Multiplier Single 36Pin QFN
Control: I2C/SPI; Reference Inputs: 2; Clock Outputs: 2; Input Frequency (MHz): 10-710; Output Frequency (MHz): 10 - 1417 MHz; Phase Jitter (RMS): 0.6 ps; Output Format(s): LVPECL, LVDS, CML, LVCMOS; VDD: 1.8, 2.5, 3.3V; VDDO: 1.8, 2.5, 3.3V; Package: 6x6mm 36-QFN
Eval Board, Si5325/26 Clock Multiplier; Silicon Manufacturer:silicon Laboratories; Silicon Core Number:si5325, Si5326; Kit Application Type:clock & Timing; Application Sub Type:clock Multiplier, Jitter Attenuator; Kit Contents:eval Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI5325/26EVB