Silicon Lab SI4010-C2-GT

EZRadio® ISM Band Transmitters, Receivers and Transceivers, MSOP10
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4010-C2-GT.

IHS

Datasheet157 pages6 years ago

Newark

Silicon Lab

Inventory History

3 month trend:
-5.07%

CAD Models

Download Silicon Lab SI4010-C2-GT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 2.71
Stock
391,829
553,867
Authorized Distributors
3
6
Frequency
960 MHz
960 MHz
Max Frequency
960 MHz
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Packaging
Cut Tape
-
Max Supply Current
-
-
Operating Supply Current
14.2 mA
-
Operating Supply Voltage
-3.6 V
3.6 V

Supply Chain

Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabSI4012-C1001GT
RF Transmitter 100KBd 3.3V 10-Pin MSOP Tube
Silicon LabSI4012-C1001GTR
RF Transmitter 100KBd 3.3V 10-Pin MSOP T/R
MicrochipMICRF112YMM
RF Transmitter 300 to 450MHz ASK/FSK +10dBm, 1.8V to 3.6V Transmitter with Shutdown

Descriptions

Descriptions of Silicon Lab SI4010-C2-GT provided by its distributors.

EZRadio® ISM Band Transmitters, Receivers and Transceivers, MSOP10
Silicon Labs SCT
SoC,8051,RF transmitter,AES,MSOP10
RS APAC
IC TX 27-960MHZ FSK 3.6V 10MSOP
RF TRANSMITTER, 27-960MHZ, MSOP-10
Telecom Circuit, 1-Func, CMOS, PDSO10
Silicon Labs , 960MHz1, 10, FSK,OOK
RF TRANSMITTER, 27-960MHZ, MSOP-10; Frequency Min:27MHz; Frequency Max:960MHz; RF / IF Modulation:FSK, OOK; Data Rate:100Kbps; Transmitting Current:-; RF IC Case Style:MSOP; No. of Pins:10Pins; Supply Voltage Min:1.8V; Supply VoltageRoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4010C2GT