What’s new: Find the right parts faster with our redesigned experience

Learn more

Silicon Lab SI4010-C2-GTR

Rf Transmitter Fsk/ook 3.3V 10-PIN MSOP T/r / IC Tx 27-960MHZ Fsk 3.6V 10MSOP
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4010-C2-GTR.

Newark

Datasheet157 pages6 years ago

LKR

HQonline

Inventory History

3 month trend:
+6.06%

Alternate Parts

Price @ 1000
$ 2.71
$ 2.83
Stock
489,807
404,113
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
10
10
Frequency
960 MHz
960 MHz
Data Rate
-
100 kbps
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
19.8 mA
19.8 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V

Supply Chain

Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Silicon LabSI4012-C1001GTR
RF Transmitter 100KBd 3.3V 10-Pin MSOP T/R
MicrochipMICRF112YMM
RF Transmitter 300 to 450MHz ASK/FSK +10dBm, 1.8V to 3.6V Transmitter with Shutdown

Descriptions

Descriptions of Silicon Lab SI4010-C2-GTR provided by its distributors.

RF Transmitter FSK/OOK 3.3V 10-Pin MSOP T/R / IC TX 27-960MHZ FSK 3.6V 10MSOP
27MHz~960MHz MSOP-10 RF Transceiver ICs ROHS
If Transmitter, 100Kbps, -40 To 85Deg C Rohs Compliant: Yes |Silicon Labs SI4010-C2-GTR
EZRadio® ISM Band Transmitters, Receivers and Transceivers, MSOP10
Silicon Labs SCT
10dBm 19.8mA 1 FSK,OOK 27MHz 3.6V 960MHz 100Kbps PCB,Surface Mount 1.8V MSOP-10 PCB, 3mm*3mm*850¦Ìm
Telecom Circuit, 1-Func, CMOS, PDSO10

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4010C2GTR