Silicon Lab ETRX357HR-LRS

Telegesis ETRX357HR-LRS Zigbee Radio Module, Long Range, UFL, R309
$ 35.682
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab ETRX357HR-LRS.

Farnell

Datasheet41 pages6 years ago
Datasheet40 pages11 years ago

Newark

Inventory History

3 month trend:
-2.87%

CAD Models

Download Silicon Lab ETRX357HR-LRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2016-03-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Module 2.4 Ghz Ieee 802.15.4 Certified Transceiver Module (+20 Dbm) Rohs Compliant: Yes
Silicon LabETRX357
3dBm 31mA 802.15.4 27mA Zigbee 3.6V 250Kbps UART 31mA 100dBm 2.1V 25mm*19mm
Digi InternationalXBP24CZ7UIS-004
XBee-PRO ZB SMT (ZigBee PRO Feature Set), 63mW, U.Fl ant connector, 250000 bps
Digi InternationalXBP24CZ7PIS-004
XBee-Pro ZigBee Module 63MW 2400MHz 250/1000Kbps 20-Pin SMT PCB Antenna
Digi InternationalXB24CZ7PIS-004
Xbee Zb S2C, Smt(Pcb Antenna) Rohs Compliant: Yes |Digi International XB24CZ7PIS-004
Silicon LabMGM111A256V2
EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module

Descriptions

Descriptions of Silicon Lab ETRX357HR-LRS provided by its distributors.

Telegesis ETRX357HR-LRS Zigbee Radio Module, Long Range, UFL, R309
SILICON LABS ETRX357HR-LRS ZIGBEE MOD, EM357, 2.4GHZ, U.FL CONN
Not recommended for new designLow power 2.4GHz ZigBee module - UFL connector and added front-end module
ZigBee Pro SOC 2480MHz 250Kbps 33-Pin SMD Module T/R
ZigBee/802.15.4 Modules 2500MHz 250Kbps Carton
RF TXRX MODULE 802.15.4 CHIP SMD
Zigbee Mod, Em357, 2.4Ghz, 250Kbps; Supply Voltage Range:2.1 V To 3.6 V; Product Range:Etrx35X Series; Data Rate:250Kbps; Mcu Supported Families:Em357; Module Applications:Wireless Connectivity; Module Interface:Uart Rohs Compliant: Yes |Silicon Labs ETRX357HR-LRS

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs