Digi International XB24CZ7PIS-004

Xbee Zb S2C, Smt(Pcb Antenna) Rohs Compliant: Yes |Digi International XB24CZ7PIS-004
$ 29.33
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International XB24CZ7PIS-004.

Farnell

Datasheet3 pages5 years ago

Newark

Future Electronics

Factory Futures

Inventory History

3 month trend:
+968%

CAD Models

Download Digi International XB24CZ7PIS-004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCambodia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8517.62.00.90
Introduction Date2018-05-14
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Digi InternationalXB24CZ7UISB003
XBee ZB SMT (ZigBee PRO Feature Set), 6.3mW, U.Fl ant connector, 250000 bps;32K Programmable
Digi InternationalXB24-Z7SIT-004
XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP RPSMA Antenna Connector
Digi InternationalXB24CZ7UIS-004
ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI, UART, U.FL Connector
Module 2.4 Ghz Ieee 802.15.4 Certified Transceiver Module (+20 Dbm) Rohs Compliant: Yes
Silicon LabMGM111A256V2
EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module
Silicon LabMGM111A256V2R
Zigbee Networking Module, 250Kbps Rohs Compliant: Yes |Silicon Labs MGM111A256V2R

Descriptions

Descriptions of Digi International XB24CZ7PIS-004 provided by its distributors.

Xbee Zb S2C, Smt(Pcb Antenna) Rohs Compliant: Yes |Digi International XB24CZ7PIS-004
ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI, UART
XBee® ZB SMT 250 kbps 1200 m XBee ZB SMT (PCB Antenna)
ZigBee SMT (PCB Antenna) RF TXRX Module 802.15.4
RF TXRX MOD 802.15.4 TRC ANT SMD
ZIGBEE MOD, XBEE ZB, SMT, PCB ANT; Module Applications: Wireless Connectivity; MCU Supported Families: EM357; Wireless Protocol: IEEE 802.15.4; Data Rate: 1Mbps; Module Interface: SPI, UART; Supply Voltage Min: 2.1V; Supply Vo

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB24-CZ7PIS-004
  • XB24CZ7PIS004