Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MRF24J40MD-I/RM

Module 2.4 Ghz Ieee 802.15.4 Certified Transceiver Module (+20 Dbm) Rohs Compliant: Yes

$ 20.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40MD-I/RM.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-27.40%

CAD Models

Download Microchip MRF24J40MD-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.35
$ 28.58
Stock
106,089
30,448
Authorized Distributors
6
5
Case/Package
Module
-
Number of Pins
12
12
Frequency
-
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
SPI
SPI
Current - Receiving
25 mA
32 mA
Current - Transmitting
140 mA
140 mA
Sensitivity (dBm)
-104 dBm
-104 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digi InternationalXB24CZ7PIS-004
Integrated, Trace EM357 DSSS 28mA~45mA 33mA~59mA 1Mbps -100dBm 2.1V SMD 22mm × 34mm × 3mm
Digi InternationalXB24CZ7RIS-004
Xbee Zb S2C, Smt(Rf Pad Antenna) |Digi International XB24CZ7RIS-004
Digi InternationalXB24CZ7UISB003
XBee ZB SMT (ZigBee PRO Feature Set), 6.3mW, U.Fl ant connector, 250000 bps;32K Programmable
Silicon LabETRX357
Telegesis ETRX357 Zigbee Radio Module, Chip Antenna, R309
Silicon LabETRX357HR-LRS
Telegesis ETRX357HR-LRS Zigbee Radio Module, Long Range, UFL, R309
Silicon LabMGM111A256V2
EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module

Descriptions

Descriptions of Microchip MRF24J40MD-I/RM provided by its distributors.

Module 2.4 Ghz Ieee 802.15.4 Certified Transceiver Module (+20 Dbm) Rohs Compliant: Yes
19dBm 140mA 802.15.4 32mA Zigbee O-QPSK 2.405GHz 3.6V 2.5GHz 250Kbps SPI 140mA 104dBm 3V SMD mount 33.02mm*22.86mm*3.35mm
RF TRANSCEIVER MODULE, 2.4GHZ, 19DBM; RF Modulation: -; Data Rate Max: 250Kbps; Frequency Max: 2.475GHz; Sensitivity dBm: -104dBm; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Module Interface: SPI; Supply Current: 140mA; P
ISM module Dimensions L x W: 33.02 x 22.86 mm Dimensions L x W x H: 33.02 x 22.86 x 0.8 mm Frequency: 2.405 ...2.475 Hz Operating temperature: -40...85 °C Power supply: 3...3.6 V Package: Module

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24J40MD-I/RM.
  • MRF24J40MD-IRM