Microchip ATTINY44A-MU

IC MCU 8BIT 4KB FLASH 20QFN / MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44A-MU.

Microchip

Datasheet299 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-15.05%

CAD Models

Download Microchip ATTINY44A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipATTINY84A-MU
ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MicrochipATTINY441-MU
ATtiny Series 4 kB Flash 256 B SRAM 16 MHz 8-Bit Microcontroller - QFN/MLF-20
MicrochipATTINY4313-MU
IC MCU 8BIT 4KB FLASH 20QFN / 8-bit Microcontroller with 2/4K Bytes In-System Programmable Flash

Descriptions

Descriptions of Microchip ATTINY44A-MU provided by its distributors.

IC MCU 8BIT 4KB FLASH 20QFN / MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray
Microchip ATtiny44Series microcontroller, AVRkernel, 20needle, QFN/MLFencapsulation
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, WQFN-20, RoHS
Microchip SCT
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
8-bit MCU Microcontrollers; MICROCHIP; ATtiny44A-MU; AVR; 20 MHz; FLASH; 2
MCU, 8BIT, ATTINY, 20MHZ, QFN-20; Product Range: AVR ATtiny Family ATtiny44 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY44A-MU.