Silicon Lab EFM32WG232F256-QFP64T

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM32WG232F256-QFP64T.

IHS

Datasheet73 pages12 years ago

Augswan

TME

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 4.2
Stock
73,028
82,346
Authorized Distributors
1
1
Case/Package
QFP
TQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
53
53
Interface
I2C, I2S, IrDA, SPI, UART, USART
I2C, I2S, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
1.98 V
1.98 V
Max Supply Voltage
3.8 V
3.8 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-11-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-02-24
LTD Date2020-02-24

Related Parts

NXP SemiconductorsMKL16Z256VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-LQFP
STMicroelectronicsSTM32F091RCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
NXP SemiconductorsMKL43Z256VLH4
MCU 32-bit Kinetis KL4x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL17Z256VLH4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-LQFP
STMicroelectronicsSTM32F030RCT6
MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F101RCT6
Mainstream Access line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 36 MHz CPU

Descriptions

Descriptions of Silicon Lab EFM32WG232F256-QFP64T provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS, PQFP64
Mcu, 32Bit, 48Mhz, Tqfp-64 Rohs Compliant: Yes |Silicon Labs EFM32WG232F256-QFP64T
IC MCU 32BIT 256KB FLASH 64TQFP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFM32WG232F256-QFP64-T
  • EFM32WG232F256QFP64T