STMicroelectronics STM32F091RCT6

STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 64-Pin LQFP, 1 CAN Channel
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F091RCT6.

Newark

Datasheet128 pages9 years ago
Datasheet129 pages11 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-25.61%

CAD Models

Download STMicroelectronics STM32F091RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 3.795
$ 3.795
Stock
503,510
215,038
215,038
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
52
52
52
Interface
CAN, IrDA, LIN
CAN, IrDA, LIN
CAN, IrDA, LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
CRC, POR, RTC
CRC, POR, RTC
CRC, POR, RTC
Number of ADC Channels
19
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit
2-Ch 12-Bit
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-02-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMKL16Z256VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-LQFP
STMicroelectronicsSTM32F101RCT6
Mainstream Access line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 36 MHz CPU
NXP SemiconductorsMKL27Z256VLH4
MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL17Z256VLH4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-LQFP
STMicroelectronicsSTM32F101RCT6TR
Mainstream Access line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 36 MHz CPU
STMicroelectronicsSTM32F072RBT6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of STMicroelectronics STM32F091RCT6 provided by its distributors.

STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 64-Pin LQFP, 1 CAN Channel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
Mainstream ARM Cortex-M0 Access line MCU with 256 Kbytes Flash, 48 MHz CPU, CAN and CEC functions
32-bit ARM Cortex-M0+ MCU, 256KB Flash, 48MHz, 64-Pin PQFP
MCU 32-bit ARMCortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F091xC Series 256 kB Flash 32 kB 32-Bit SMT Microcontroller - LQFP-64
256KB 2V~3.6V ARM Cortex-M0 32KB 48MHz FLASH 52 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, 48MHZ, LQFP-64; Product Range:STM32 Family STM32F0 Series Microcontrollers; Device Core:ARM Cortex-M0; Data Bus Width:32 bit; Operating Frequency Max:48MHz; Program Memory Size:256KB; No. of Pins:64Pins RoHS Compliant: Yes
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = CAN / ADC Channels = 19 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 52 / Number of Timers/Counters = 9 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F091RCT6.