Silicon Lab EFM32LG842F256G-F-QFP64R

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP64
$ 6.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM32LG842F256G-F-QFP64R.

IHS

Datasheet469 pages3 years ago

Farnell

Silicon Labs SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.71
$ 7.018
$ 7.018
Stock
35,681
55,817
55,817
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
53
53
53
Interface
SPI, USART, USB
SPI, USART, USB
SPI, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
1.98 V
1.98 V
1.98 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of Silicon Lab EFM32LG842F256G-F-QFP64R provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP64
EFM32™ Leopard Gecko 32-bit Microcontroller, 256kB Flash, 1.98 to 3.8V, QFP64
Silicon Labs SCT
ARM Cortex-M3 32-bit 48 MHz 256 kB LCD MCU
IC MCU 32BIT 256KB FLASH 64TQFP
MICROCONTROLLERS (MCU) - 16/32 BIT - ARM;

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs