Silicon Lab EFM32LG842F256G-F-QFP64

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
$ 5.701
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM32LG842F256G-F-QFP64.

IHS

Datasheet469 pages2 years ago

Silicon Lab

Silicon Labs SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.701
$ 6.71
$ 6.71
Stock
55,854
35,688
35,688
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
53
53
53
Interface
SPI, USART, USB
SPI, USART, USB
SPI, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
1.98 V
1.98 V
1.98 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-11-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of Silicon Lab EFM32LG842F256G-F-QFP64 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Mcu, 32Bit, 48Mhz, Tqfp-64 Rohs Compliant: Yes |Silicon Labs EFM32LG842F256G-F-QFP64
EFM32™ Leopard Gecko 32-bit Microcontroller, 256kB Flash, 1.98 to 3.8V, QFP64
Silicon Labs SCT
ARM Cortex-M3 32-bit 48 MHz 256 kB LCD MCU

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs