Silicon Lab C8051F828-GSR

MCU 8-bit C8051F8xx 8051 CISC 8KB Flash 3V 16-Pin SOIC T/R
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F828-GSR.

SHENGYU ELECTRONICS

Datasheet251 pages0 years ago

_legacy Avnet

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Silicon LabC8051F860-C-GS
MCU 8-bit 8051CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 16-Pin SOIC Tube
Silicon LabC8051F860-C-GSR
MCU 8-Bit C8051F86x 8051 CISC 8KB Flash 2.5V/3.3V 16-Pin SOIC T/R
Silicon LabC8051F860-C-IS
MCU 8-Bit C8051F86x 8051 CISC 8KB Flash 2.5V/3.3V 16-Pin SOIC Tube
MCU 8-Bit 89C 8051 CISC 4KB Flash 5V 20-Pin SOIC W - Rail/Tube
2KB 2.4V~5.5V 51Series 20MHz 14 SOP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8051 MCU, 4K ISP FLASH, 20-PIN - 8051 MCU, 4K FLASH 24MHZ, SOIC, IND, GRN

Descriptions

Descriptions of Silicon Lab C8051F828-GSR provided by its distributors.

MCU 8-bit C8051F8xx 8051 CISC 8KB Flash 3V 16-Pin SOIC T/R
C8051F80x/1x/2x/3x Capacitive Touch Sense MCUs,8kB Flash, SOIC16
Silicon Labs SCT
8-bit Microcontrollers - MCU 8kB 256B RAM 8-CH CDC
MCU Core: 8051; MHz: 25; Flash (kb): 8 kB; RAM (kb): 0.25; Digital Port I/O: 13; Communications: UART, I2C, SPI; Timers (16-bit): 3; PCA Channels: 3; Debug Interface: C2; Package: SOIC16; Dev Kit: C8051F800DK; VREF: false; Automotive: false; Cap Sense: true; Comparators: 1

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F828GSR