Microchip AT89S4051-24SU

8051 Mcu, 4K Isp Flash, 20-PIN - 8051 Mcu, 4K Flash 24MHZ, SOIC, Ind, Grn
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89S4051-24SU.

TME

Datasheet46 pages29 years ago

Farnell

Microchip

CAD Models

Download Microchip AT89S4051-24SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-20
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MCU 8-bit 8051 CISC 2KB Flash 3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 4KB FLASH 20SOIC / 8051 series Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-SOIC
MCU 8-Bit 89C 8051 CISC 4KB Flash 5V 20-Pin SOIC W - Rail/Tube
Silicon LabC8051F860-C-GS
MCU 8-bit 8051CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 16-Pin SOIC Tube
Silicon LabC8051F865-C-IS
MCU 8-Bit C8051F86x 8051 CISC 2KB Flash 2.5V/3.3V 16-Pin SOIC Tube
Silicon LabC8051F860-C-GSR
MCU 8-Bit C8051F86x 8051 CISC 8KB Flash 2.5V/3.3V 16-Pin SOIC T/R

Descriptions

Descriptions of Microchip AT89S4051-24SU provided by its distributors.

8051 MCU, 4K ISP FLASH, 20-PIN - 8051 MCU, 4K FLASH 24MHZ, SOIC, IND, GRN
AT89S Series 24MHz 256 Bytes RAM 4KB Flash 8-Bit Microcontroller - SOIC-20
MCU 8-bit 8051 CISC 4KB Flash 3.3V/5V 20-Pin SOIC W Tube
MCU, 8BIT, 8051, 24MHZ, SOIC-20; Product Range: 8051 Family AT89S4051 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; Available until stocks are exhausted Alternative available
IC, 8BIT MCU, MCU 5X, 24MHZ, 20-SOIC Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 15 ;Program Memory Size: 4 KB RAM Memory Size: 250Byte ;CPU Speed: 24MHz Oscillator ;Type: External, Internal No. of Timers: 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89S405124SU