Silicon Lab C8051F384-GQ

MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP
$ 4.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F384-GQ.

IHS

Datasheet321 pages7 years ago

Silicon Lab

HQonline

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.59%

CAD Models

Download Silicon Lab C8051F384-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-09-10
LTD Date2027-03-10
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F382-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F386-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F380-GQ
MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP
IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 7KB,5MIPS,14-CH,10-BIT A/D, TQFP-44
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
Microcontrollers (MCU); PIC16F1937-I/PT; MICROCHIP TECHNOLOGY; 512 B; FLASH; 36; 5.5 V

Descriptions

Descriptions of Silicon Lab C8051F384-GQ provided by its distributors.

MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP48
64KB 2.7V~5.25V 51Series 192MHz FLASH 40 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-BIT FLASH 30 MHz MICROCONTROLLER PQFP48
C8051F38x Microcontrollers,64kB Flash, QFP48
Silicon Labs SCT
Silicon Labs C8051F, 8051, 48, TQFP, 0CAN
MCU, 8BIT, 48MHZ, TQFP-48; Product Range:C8051 Family C8051F38x Series Microcontrollers; Device Core:8051; Operating Frequency Max:48MHz; Program Memory Size:64KB; No. of Pins:48Pins; IC Case / Package:TQFP; No. of I/O s:40I/O s RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F384GQ