Microchip PIC16LF1907-I/PT

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray Automotive AEC-Q100
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1907-I/PT.

Farnell

Datasheet265 pages10 years ago
Datasheet288 pages15 years ago

Future Electronics

Components Direct

Inventory History

3 month trend:
-54.32%

CAD Models

Download Microchip PIC16LF1907-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 3.83
Stock
211,534
69,943
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
LIN, UART, USART
LIN, UART, USART
Number of I/Os
35
35
Peripherals
LCD, POR, PWM, WDT
-
Case/Package
TQFP
-
Number of Pins
44
44
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-03-30
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,28-CH, 10-BIT A/D, TQFP-44
Microcontrollers (MCU); PIC16F1937-I/PT; MICROCHIP TECHNOLOGY; 512 B; FLASH; 36; 5.5 V
Microchip PIC16FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
Silicon LabC8051F704-GQ
MCU 8-Bit C8051F70x 8051 CISC 15KB Flash 1.8V/3V 48-Pin TQFP
Silicon LabC8051F706-GQ
MCU 8-bit C8051F70x 8051 CISC 16KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F382-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP

Descriptions

Descriptions of Microchip PIC16LF1907-I/PT provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray Automotive AEC-Q100
IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 14KB,5MIPS,14-CH,10-BIT A/D, TQFP-40
14KB 1.8V~3.6V PIC 20MHz FLASH 36 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TQFP-44
PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - TQFP-40
PIC MCU 1.8V-3.6V 20MHz 4KB Flash 14KB RAM Brown-out Detect/Reset LCD POR PWM WDT On-Chip Temp Sensor 36-Pin LINbus UART USART A/D 14x10b QFP SMD 10mm×10mm×1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1907-I/PT.
  • PIC16LF1907-IPT
  • PIC16LF1907I/PT
  • PIC16LF1907IPT