Silicon Lab C8051F380-GQ

MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP
$ 4.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F380-GQ.

IHS

Datasheet321 pages7 years ago

Augswan

Silicon Lab

TME

HQonline

Inventory History

3 month trend:
-7.57%

CAD Models

Download Silicon Lab C8051F380-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-09-10
LTD Date2027-03-10
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F382-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F384-GQ
MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F386-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP
IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 7KB,5MIPS,14-CH,10-BIT A/D, TQFP-44
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 40MHz, 128KB, 32KB RAM, TQFP-44

Descriptions

Descriptions of Silicon Lab C8051F380-GQ provided by its distributors.

MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP48
2.7V~5.25V 4.25KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT 40 1.8V 5.25V 48MHz EBI,EMI,I2C,SPI,UART,USART,USB A/D 32x10b 8bit 8051 TQFP-48 7mm*7mm*1.2mm
MCU, 8BIT, 5.25V, 48MHZ, TQFP-48; Product Range:C8051 Family C8051F38x Series Microcontrollers; Device Core:8051; Operating Frequency Max:48MHz; Program Memory Size:64KB; No. of Pins:48Pins; IC Case / Package:TQFP; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F380-GQ.
  • C8051F380GQ