Silicon Lab C8051F333-GMR

MCU 8-bit C8051F33x 8051 CISC 4KB Flash 3.3V 20-Pin QFN T/R
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F333-GMR.

Silicon Lab

Datasheet214 pages6 years ago

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.86
$ 4.063
Stock
58,650
122,630
Authorized Distributors
1
3
Case/Package
QFN
QFN
Number of Pins
20
20
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
17
17
Interface
2-Wire, I2C, SMBus, SPI, UART, USART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F332-GM
MCU 8-bit C8051F33x 8051 CISC 4KB Flash 3.3V 20-Pin QFN
Silicon LabC8051F332-GMR
MCU 8-bit 8051 CISC 4KB Flash 3.3V 20-Pin QFN T/R / IC MCU 8BIT 4KB FLASH 20QFN
Silicon LabC8051F335-GM
Mixed-Signal ISP Flash MCU 2KB 2.7~3.6V 25MHz-40~+85℃ QFN20

Descriptions

Descriptions of Silicon Lab C8051F333-GMR provided by its distributors.

MCU 8-bit C8051F33x 8051 CISC 4KB Flash 3.3V 20-Pin QFN T/R
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, QCC20
8051 25 MHz 4 kB LFO 8-bit MCU
8-bit Microcontrollers - MCU 4KB 20Pin MCU

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F333GMR