Silicon Lab C8051F333-GM

MCU 8-bit C8051F33x 8051 CISC 4KB Flash 3.3V 20-Pin QFN
$ 4.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F333-GM.

IHS

Datasheet214 pages6 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-71.43%

CAD Models

Download Silicon Lab C8051F333-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.063
$ 3.86
Stock
122,630
58,650
Authorized Distributors
3
1
Case/Package
QFN
QFN
Number of Pins
20
20
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
17
17
Interface
I2C, SPI, UART
2-Wire, I2C, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F332-GM
MCU 8-bit C8051F33x 8051 CISC 4KB Flash 3.3V 20-Pin QFN
Silicon LabC8051F332-GMR
MCU 8-bit 8051 CISC 4KB Flash 3.3V 20-Pin QFN T/R / IC MCU 8BIT 4KB FLASH 20QFN
Silicon LabC8051F335-GM
Mixed-Signal ISP Flash MCU 2KB 2.7~3.6V 25MHz-40~+85℃ QFN20

Descriptions

Descriptions of Silicon Lab C8051F333-GM provided by its distributors.

MCU 8-bit C8051F33x 8051 CISC 4KB Flash 3.3V 20-Pin QFN
2.7V~3.6V 25MHz 6KB FLASH 4KB POR,PWM,WDT 17 2.7V 3.6V 25MHz SMBus (2-Wire,I2C),SPI,UART,USART 8bit 8051 QFN 4mm*4mm*880¦Ìm
IC, SM MCU, 4K FLASH, 768B RAMIC, SM MCU, 4K FLASH, 768B RAM; TIMERS, NO. OF:4; FREQUENCY, CLOCK:25MHZ; MEMORY SIZE:4 KB; I/O LINES, NO. OF:17; PINS, NO. OF:20; CASE STYLE:MLP; BASE NUMBER:8051; MICROPROCESSOR/CONTROLLER RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F333GM