Silicon Lab BLED112-V1

Bluegiga BLED112 Bluetooth Low Energy USB Dongle ready for Linux, Android and Windows devices BLE 4.
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab BLED112-V1.

IHS

Datasheet12 pages3 years ago

Burklin Elektronik

TME

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2019-10-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-12
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCC2540F256RHAT
RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 1 Mbps, 24 dBm out, 2 V to 3.6 V, VQFN-40
MCU 32-Bit SAMR21 ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
Texas InstrumentsCC2538SF53RTQT
IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R
Texas InstrumentsCC2531F256RHAT
Zigbee and IEEE 802.15.4 wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Silicon LabBT111-A-HCI
Bluegiga BT111 Bluetooth Smart Ready HCI Module BT 4.0 dual mode HCI module with Internal Antenna
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS

Descriptions

Descriptions of Silicon Lab BLED112-V1 provided by its distributors.

Bluegiga BLED112 Bluetooth Low Energy USB Dongle ready for Linux, Android and Windows devices BLE 4.
CLASS 2 BLUETOOTH 4.0 LOW ENERGY SINGLE MODE USB DONGLE
RF TXRX MOD BLUETOOTH TRACE ANT
BLUETOOTH MODULE, V4.0, -91DBM; Bluetooth Version: Bluetooth 4.0; Supply Voltage Min: 3.6V; Supply Voltage Max: 5.5V; Signal Range Max: -; Data Rate: -; Bluetooth Class: -; Receive Sensiti; Available until stocks are exhausted

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLED112V1