Texas Instruments CC2540F256RHAT

93dBm 2.402GHz 3.6V 2.48GHz 1Mbps SPI,USART,USB 2V QFN SMD mount 950μm(height)
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2540F256RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Newark

Farnell

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments CC2540F256RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.28
$ 2.94
Stock
587,687
764,486
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
-
-
Data Rate
1 Mbps
1 Mbps
Interface
SPI, USART, USB
SPI, UART
Current - Receiving
22.1 mA
22.1 mA
Current - Transmitting
31.6 mA
31.6 mA
Sensitivity (dBm)
-93 dBm
-93 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2540F128RHAT
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85
Texas InstrumentsCC2540TF256RHAR
Extended industrial temperature Bluetooth® Low Energy (LE) wireless MCU 40-VQFN -40 to 125
Texas InstrumentsCC2571RHAT
RF Transceiver CC2571 1-& 8Ch ANT RF Network Procs

Descriptions

Descriptions of Texas Instruments CC2540F256RHAT provided by its distributors.

93dBm 2.402GHz 3.6V 2.48GHz 1Mbps SPI,USART,USB 2V QFN SMD mount 950μm(height)
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85
IC, SOC, RF, 256K, 2.4GHZ, 40VQFN; Taux de transfert: 1Mbps; Modulation RF / IF: GFSK; Fréquence, min.: 2.402GHz; Fréquence, max..: 2.48GHz; Courant de réception: 22.1mA; Type de boîtier CI RF: VQFN; Nombre de broches: 40Broche
Ic, Soc, Rf, 256K, 2.4Ghz, 40Vqfn; Data Rate:1Mbps; Rf/If Modulation:Gfsk; Frequency Min:2.402Ghz; Frequency Max:2.48Ghz; Receiving Current:22.1Ma; Rf Ic Case Style:Vqfn; No. Of Pins:40Pins; Supply Voltage Min:2V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2540F256RHAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2540F256RHAT .