Silicon Lab AMW004-E03

MACKEREL: Evaluation board for the AMW004
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab AMW004-E03.

Farnell

Datasheet26 pages11 years ago

Component Distributors Inc.

Related Parts

MicrochipRN-41-EK
Bluetooth / 802.15.1 Development Tools Class1 BT Eval Kit For RN-41
MicrochipRN-XV-EK1
Evaluation Kit for the RN-XV Series of Wi-Fi Modules
MicrochipRN-171-EK
RN-171 Evaluation Kit Power supply: 5 V Weight: 13.5 g Interfaces: 1x USB / TTL / UART
Texas InstrumentsCC256XQFNEM
Cc256, Bluetooth/Dual Mode, Eval Board Rohs Compliant: Yes |TEXAS INSTRUMENTS CC256XQFNEM
Texas InstrumentsCC2564MODNEM
Dual-mode Bluetooth® CC2564 module evaluation board
Zigbee / 802.15.4 Modules EM357 module for development/test use

Descriptions

Descriptions of Silicon Lab AMW004-E03 provided by its distributors.

MACKEREL: Evaluation board for the AMW004
AMW004-E03 (Mackerel) Evaluation board
DEV BOARD, WIFI MACKEREL, WALLABY, SMD
MACKEREL BRD FOR AMW004 WALLABY
DEV BOARD, WIFI MACKEREL, WALLABY, SMD; Kit Application Type: Wireless Connectivity; Silicon Manufacturer: Ackme Networks; Silicon Core Number: ATSAM4S16C, BCM43362; Application Sub Type: WiFi; Kit Contents: Bare Bone Evaluation & Development Board, AMW004 Module; Product Range: -; Features: Standalone WICED Wi-Fi 802.11b/g/n Module, USB-UART Interface, Manual Reset Switch, USB Powered

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs