NXP Semiconductors N74123N

Monostable Multivibrator, 74 Series, 2-Func, TTL, PDIP16
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestN74123N24
14h
Classic ComponentsN74123N286
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors N74123N.

IHS

Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.808
$ 3.808
Stock
310
75,736
75,736
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
80 ns
22 ns
22 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-800 µA
-800 µA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
DIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors N74123N provided by its distributors.

Monostable Multivibrator, 74 Series, 2-Func, TTL, PDIP16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP