Siemens 6SL3224-0BE13-7UA0

Sinamics G120 Power MODULE.37 Kw, 3-PHASE in, 380 to 480 VAC, 1.3 A, 0 to 550 Hz Out
$ 1,697.892

Related Parts

SIRIUS SOFT STARTER S0 12.5A 5.5KW/400V 40 DEGR. AC 200-480V AC/DC 110-230V SCREW TERMINALS
SINAMICS V20 3AC380-480V, 0.55KW, 4DI, 2DO, 2AI, 1AO, FIELDBUS: USS/MODBUS RTU
Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE211UV0

Descriptions

Descriptions of Siemens 6SL3224-0BE13-7UA0 provided by its distributors.

SINAMICS G120 POWER MODULE.37 KW,3-PHASE IN,380 TO 480 VAC,1.3 A,0 TO 550 HZ OUT
HEP-240-54A 1 Output Embedded Switch Mode Power Supply, 54V, 4.45A
Siemens SINAMICS G120 PM 240 Power Module u - 6SL32240BE137UA0
Siemens Industry Inc Pm240_Fsa_400V_13A_Uflt
SINAMICS PM240-IP20-FSA-U-400V 0,37KW
Power Module Dimensions W x H x D: 73 x 173 x 145 mm Operating temperature: -10...40 °C Overload: 150% for 57 s, 200% for 3 s Operating voltage type: 3-phase Series: SINAMICS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3 224-0BE13-7UA0
  • 6SL32240BE137UA0