Siemens 3RP1512-1AP30

ON-Delay Single TDR; Screw; 1.5 to 30 s; CO; 1 Contacts; 200 to 240 V
$ 94.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RP1512-1AP30.

IHS

Datasheet7 pages6 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-01

Related Parts

SIEMENS 3RP2025-1AP30 Timing relay electronic slow-operating 1 change-over
ON-Delay Multi Function TDR; SPRING; 0.5 to 10 s; CO; 1 Contacts; 200 to 240 V
3RP1505-2BP30 , SIEMENS 16 FUNCT TMR,0.05S-100H,24VAC/DC,200-240

Descriptions

Descriptions of Siemens 3RP1512-1AP30 provided by its distributors.

ON-Delay Single TDR; Screw; 1.5 to 30 s; CO; 1 Contacts; 200 to 240 V
3RP1512-1AP30 , SIEMENS ON-DELAY,1.5-30S,24V/240V
Siemens RNV_NA 3RP1512-1AP30 - 3RP15121AP30
Time lag relay Dimensions W x H x D: 22.5 x 83 x 91 mm Operating temperature: -25...+60 °C Time-setting range: 1.5 s...30 s Operating voltage: 24 VAC/DC, 200...240 VAC Assembly type: DIN-Rail Output contact: 1 Change-Over (CO) Protection rating (housing): IP40 Switch function: Delayed operation No. of time ranges: 15 Operating voltage: 24 VAC/DC, 200...240 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RP1 512-1AP30
  • 3RP15121AP30