Siemens 7PV15381AW30

Timing relay electronic OFF delay with control signal
$ 88.208
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 7PV15381AW30.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+71.70%

Related Parts

Timing relay electronic ON delay 1 change-over contact
TIME RELAY SOLID STATE ON DELAY 0.5S-10S AC24 230V AND DC 24V WITH LED
Siemens TIME RELAY, CLOCK-PULSE RELAY - 7PV15581AW30

Descriptions

Descriptions of Siemens 7PV15381AW30 provided by its distributors.

Timing relay electronic OFF delay with control signal
Siemens TIME RELAY, OFF-DELAY - 7PV15381AW30
TIME RELAY; OFF-DELAY; 1C; 24AC; 240V; DC24
Siemens Industry Inc Time Relay Off-Delay1C24Ac240VDc24
Siemens 7PV1538-1AW30 (7PV15381AW30), Time Relay, Off-Delay With Auxiliary Switch,1C, Range 5 S...100 S Ac/Dc 12...240V, With Led
Contact Configuration = 1CO / Switching Current - AC A = 3 / Switching Current - DC A = 1 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Mode of Operation = OFF-Delay with Control Signal / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. s = 0.05 / Time Setting Max. h = 100 / Operating Voltage Min. VAC/VDC = 12 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP40 / Series = 7PV15

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7PV1538-1AW30