Siemens 6SL32105BE230CV0

Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE230CV0
$ 683.663
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL32105BE230CV0.

Farnell

Datasheet2 pages5 years ago

TME

RS (Formerly Allied Electronics)

Related Parts

SIRIUS SOFT STARTER S0 12.5A 5.5KW/400V 40 DEGR. AC 200-480V AC/DC 110-230V SCREW TERMINALS
SINAMICS V20 3AC380-480V, 0.55KW, 4DI, 2DO, 2AI, 1AO, FIELDBUS: USS/MODBUS RTU
Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE211UV0

Descriptions

Descriptions of Siemens 6SL32105BE230CV0 provided by its distributors.

Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE230CV0
SIEMENS SINAMICS V20 380-480 V 3 AC -15/+10% 47-63HZ WITH 150% OVERLOAD FOR 60 SEC
Siemens RNV_NA SINAMICS V20, 3AC 400V 3.0kW FIL... - 6SL32105BE230CV0
AC Drive; VFD; 4 HP, 480VAC, 3 PHASE, SINAMICS V20, Filter C3
HLG-185H-15A LED Driver 173W 11.5A 13.5 ... 17V IP65
SINAMICS V20, 3AC400V 3.0KW FILT
SIEMENS, 6SL32105BE230CV0, drives, SINAMICS V20 380-480V3AC-15/ 10% 47-63Hz Rated power 3.0 kW with 150% overload for 60 sec. Filter C3 I/O interface: 4 DI, 2 DO, 2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Degree of protection IP20/UL Op Variable: FSB 140x 160x 165 (BxHxD)

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3210-5BE23-0CV0