Siemens 6ES7131-4BB01-0AA0

Siemens ET200S, El-Mod., 2DI ST, DC 24V, ... - 6ES71314BB010AA0
$ 473.96
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7131-4BB01-0AA0.

Farnell

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Siemens 6ES7131-4BB01-0AA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2018-10-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-10-01

Related Parts

LOGO! AM2 expansion module, PS/: 12/24 V DC, 2 AI, 0-10 V or 0/4-20 mA for LOGO! 8
LOGO! DM8 230R, EXP. MODULE, PU/I/O: 230V/230V/RELAIS, 2TE, 4 DI/4 DO FOR LOGO! 8
DM8 24R Expansion Module, PS/I/O 24V/24V/Relay, 2 MW 4 DI/4 DO, AC/DC/NPN input
SMC Pneumatics Air Suction Filter; 60 l/min Flow Rate; One-Touch Fitting - 3/8" OD Port
FILTER, 1/4 IN., 30 ANR (MAX.), -100 TO 0, 16 MM DIA. X 12 MM DIA. X 25 MM L
FILTER, AIR SUCTION, 3 MM, 10 L/MIN. (ANR) (MIN.), -100 TO 0 KPA, 0 TO 60 C

Descriptions

Descriptions of Siemens 6ES7131-4BB01-0AA0 provided by its distributors.

Siemens ET200S, El-Mod., 2DI ST, DC 24V,... - 6ES71314BB010AA0
PLC I/O MODULE SIMATIC ET 200S 2 X I/O, 24 V DC, 81 X 15 X 52 MM
Siemens Industry Inc Simatic Dp 5 Elec Mod24V Dc 15 Mm-W
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Module Type = Digital Input Module / Suitable for = SIPLUS ET 200S / Digital Inputs = 2 / Input Type = Digital / Operating Voltage Max. V = 24 / Output Current mA = 500 / Termination Type = Spring Loaded Screw Terminal / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = ET 200S / Protection Rating = IP20 / Width mm = 15 / Height mm = 81 / Depth mm = 52

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 131-4BB01-0AA0
  • 6ES71314BB010AA0