Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SMC ZFC201-07B

Filter, 1/4 in., 30 Anr (max.), -100 to 0, 16 Mm Dia. X 12 Mm Dia. X 25 Mm L

$ 17.12
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC ZFC201-07B.

TodayComponents

Datasheet6 pages25 years ago

Related Parts

SMC Pneumatics Air Suction Filter; 60 l/min Flow Rate; One-Touch Fitting - 3/8" OD Port
FILTER, AIR SUCTION, 3 MM, 10 L/MIN. (ANR) (MIN.), -100 TO 0 KPA, 0 TO 60 C
SMC Pneumatics Fitting; Elbow; 12mm Tube OD; Same Diameter Rod OD; White; Brass Body

Descriptions

Descriptions of SMC ZFC201-07B provided by its distributors.

FILTER, 1/4 IN., 30 ANR (MAX.), -100 TO 0, 16 MM DIA. X 12 MM DIA. X 25 MM L
SMC ZFC VACUUM FILTER W/FITTING FILTER, SUCTIO
Vacuum Filter,Inline,1/4

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFC20107B