Siemens 6ED10551HB000BA2

DM8 24R Expansion Module, PS/I/O 24V/24V/Relay, 2 MW 4 DI/4 DO, AC/DC/NPN input
$ 127.463
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ED10551HB000BA2.

element14 APAC

Datasheet2 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+24.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Compact Switch Module, 10/100Mbps, 24Vdc Rohs Compliant: Yes |Siemens 6GK7177-1MA20-0AA0
6ED10521CC010BA8, SIEMENS LOGO! 24CE, 8DI(4AI)/4DO, 400 BLOCKS
Controller; Logic; LOGO! 8; 12/24RCEO; 8DI(4AI); 4DO; 400 Blocks (SII)

Descriptions

Descriptions of Siemens 6ED10551HB000BA2 provided by its distributors.

DM8 24R Expansion Module, PS/I/O 24V/24V/Relay, 2 MW 4 DI/4 DO, AC/DC/NPN input
Siemens 6ED1055-1HB00-0BA2 LOGO! 8 SPS PLC Expansion Module DM8 24R
Extension Module, LOGO! 8, DM8 24R, 24VAC/VDC, 4DI, 4DO, (SII)
Siemens LOGO! DM8 24R Exp. mod. 2 MW, 4... - 6ED10551HB000BA2
Expansion Mod, Logo Dm8, 4 I/P, 4 O/P; Current Rating:5A; Product Range:-; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 6ED1055-1HB00-0BA2
LOGO! 8 DM8 24R Expansion Module 4 Digital / 4 Relay
Siemens Industry Inc Logo Dm8 24R Expansion Module
Input/Output Module,4 Inputs,4 Outputs
Siemens 6ED10551HB000BA2 Expansion Module. Siemens LOGO! Expansion Module, 24 VAC/VDC, 4 Inputs, 4 Outputs, Screw Terminal, 0 to 55 deg C, 90 mm H x 35.5 mm W x 58 mm D Dimensions. Additional Description: SIEM-6ED10551HB000BA2 LOGO DM8 24R EXPANSION MODULE,. Catalog Description: LOGO! dm8 24r expansion module, pu/i/o 24v/24v/relay, 2te 4 di/4 do, AC/DC/npn input for LOGO! 8.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ED1055-1HB00-0BA2