Siemens 6EP13334BA00

192W 1 Output DIN Rail Power Supply SIMATIC PM-1507, 24V dc, 8A
$ 346.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP13334BA00.

Burklin Elektronik

Datasheet3 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.38%

CAD Models

Download Siemens 6EP13334BA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Power Supply; SITOP Lite; 1 PH; In: 100-240 VAC; Out: 24 VDC; Out: 24 VDC; 2.5 A
SITOP PSU100L 24 V/10 A Stabilized power supply input: 120/230 V AC, output: DC 24 V/10 A
Power Supply; SITOP Lite; 1 PH; In: 100-240 VAC; Out: 24 VDC; Out: 24 VDC; 5 A

Descriptions

Descriptions of Siemens 6EP13334BA00 provided by its distributors.

192W 1 Output DIN Rail Power Supply SIMATIC PM-1507, 24V dc, 8A
Siemens 6EP13334BA00, Simatic Pm 1507 24 V/8 A Stabilized Power Supply For Simatic S7-1500 Input 120/230 V Ac Output 24 V/8 A Dc
DIN rail power supply, 24 VDC, 8 A, 192 W, 6EP1333-4BA00
Siemens SIMATIC PM1507/1AC/24VDC/8A - 6EP13334BA00
Siemens Industry Inc Power Supply S7-1500 Pm1507
MOSFET P-CH 60V 2.5A SOT-223-4
REGULATED POWER SUPPLY, 62A, 264VAC;
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 8 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 120 ... 230 VAC / Rated Power W = 192 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Clamp Terminal / Series = SIMATIC PM / Efficiency % = 90 / MTBF h = 1362918 / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Depth mm = 129 / Height mm = 147 / Width mm = 75

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP1 333-4BA00
  • 6EP1333-4BA00