Descriptions of Siemens 6EP1334-1LB00 provided by its distributors.
SITOP PSU100L 24 V/10 A Stabilized power supply input: 120/230 V AC, output: DC 24 V/10 A
Siemens 6EP1334-1LB00 Power Supply, 24VDC Output, 10 Amps, 110-120,230-240VAC Input, 240 Watts
Power Supply; SITOP Lite; 1 PH; In: 100-240 VAC; Out: 24 VDC; Out: 24 VDC; 10 A
Siemens 6EP1334-1LB00 SITOP lite PSU100L DIN Rail Power Supply 24VDC 10A 240W
DC Power Supply, 132/264V AC; 93/187V AC, 24V DC, 240 W, 10 A, DIN Rail
POWER SUPPLY, AC-DC, 24V, 10A; Available until stocks are exhausted
POWER SUPPLY, AC-DC, 24V, 10A, 100-240V IN, DIN RAIL MOUNT, LITE
DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP1334-1LB00
Siemens SITOP PSU100L/1AC/24VDC/10A - 6EP13341LB00
Siemens Industry Inc Sitop Psu100L 24V 10A
AC/DC Power Supply Single-OUT 24V 10A 240W
AC/DC DIN RAIL SUPPLY 24V 240W
Switched-Mode Power Supply AC input voltage: 85...264 VAC Dimensions W x H x D: 70 x 125 x 125 mm Input frequency: 47...63 Hz Operating temperature: 0...+60 °C Output current 1: 10 A Output voltage 1: 22.8...26.4 VDC Input voltage: 85...264 VAC Input voltage, nominal: 100...240 VAC Output voltage 1, nominal: 24 VDC Outputs: 1 Phases: 1 Efficiency: 89 %
Siemens 6EP13341LB00 Power Supply. Siemens Power Supply, Stabilized, 120/230 VAC Input, 24 VDC Output, 240 W, 4.1/2 A Input, 10 A Output, 50/60 Hz, DIN Rail Mount, 70 mm Width, 120 mm Depth, 125 mm Height. Additional Description: SIEM-6EP13341LB00 SITOP PSU100L 24V, 10A. Catalog Description: SITOP PSU100L 24 V/10 A STABILIZED POWER SUPPLY INPUT 120/230 V AC OUTPUT 24 V/10 A DC.