Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 6EP13331LB00

Power Supply; SITOP Lite; 1 PH; In: 100-240 VAC; Out: 24 VDC; Out: 24 VDC; 5 A
$ 153.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP13331LB00.

JRH Electronics

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.26%

CAD Models

Download Siemens 6EP13331LB00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Power Supply; SITOP Lite; 1 PH; In: 100-240 VAC; Out: 24 VDC; Out: 24 VDC; 2.5 A
SITOP PSU100L 24 V/10 A Stabilized power supply input: 120/230 V AC, output: DC 24 V/10 A
LOGO! AM2 expansion module, PS/: 12/24 V DC, 2 AI, 0-10 V or 0/4-20 mA for LOGO! 8

Descriptions

Descriptions of Siemens 6EP13331LB00 provided by its distributors.

Power Supply; SITOP Lite; 1 PH; In: 100-240 VAC; Out: 24 VDC; Out: 24 VDC; 5 A
Switched-Mode Power Supply Output current 1: 5 A Input voltage: 93...132 VAC / 187...264 VAC Input voltage, nominal: 100...240 VAC Output voltage 1, nominal: 24 VDC Outputs: 1 Phases: 1 Efficiency: 86 %
Siemens 6EP13331LB00 Power Supply. Siemens Power Supply, Stabilized, 120/230 VAC Input, 24 VDC Output, 120 W, 2.1/1.15 A Input, 5 A Output, 50/60 Hz, DIN Rail Mount, 50 mm Width, 120 mm Depth, 125 mm Height. Additional Description: SIEM-6EP13331LB00 SITOP PSU100L 24V,5A. Catalog Description: SITOP PSU100L 24 V/5 A STABILIZED POWER SUPPLY INPUT 120/230 V AC OUTPUT 24 V/5A DC.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics