Siemens 6ED10551FB000BA1

Expansion module [Siemens] 6ED1055-1FB00-0BA1 Expansion module 4025515068099
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ED10551FB000BA1.

Newark

Datasheet105 pages19 years ago

RS (Formerly Allied Electronics)

TME

TodayComponents

Farnell

CAD Models

Download Siemens 6ED10551FB000BA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LOGO! DM8 24, Input Voltage 24 V DC, 4 Digital Inputs, 4 Transistor Outputs
Compact Switch Module, 10/100Mbps, 24Vdc Rohs Compliant: Yes |Siemens 6GK7177-1MA20-0AA0
LOGO! CM AS-Interface; Input Voltage 24 VDC; 4 Digital Inputs; 4 Digital Outputs

Descriptions

Descriptions of Siemens 6ED10551FB000BA1 provided by its distributors.

Expansion module [Siemens] 6ED1055-1FB00-0BA1 Expansion module 4025515068099
6ED10551FB000BA1, SIEMENS ASM_CONTROL
I/O MODULE, 4 IP/4 OP, 110/230VAC; No. of Digital Inputs:4; IP Rating:IP20; Approval Bodies:CSA, FM, IEC, UL, VDE; External Depth:55mm; External Length / Height:90mm; Max Supply Voltage:230V; Min Supply Voltage:115V; Mounting Type:DIN Rail

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ED1 055-1FB00-0BA1
  • 6ED1055-1FB00-0BA1