Siemens 3RK1400-0CE10-0AA2

LOGO! CM AS-Interface; Input Voltage 24 VDC; 4 Digital Inputs; 4 Digital Outputs
$ 575.173
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RK1400-0CE10-0AA2.

element14 APAC

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Siemens 3RK1400-0CE10-0AA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2019-09-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-10-01

Related Parts

Expansion module [Siemens] 6ED1055-1CB10-0BA0 Expansion module 4025515071358
Compact Switch Module, 10/100Mbps, 24Vdc Rohs Compliant: Yes |Siemens 6GK7177-1MA20-0AA0
LOGO! AM2 expansion module, PS/: 12/24 V DC, 2 AI, 0-10 V or 0/4-20 mA for LOGO! 8

Descriptions

Descriptions of Siemens 3RK1400-0CE10-0AA2 provided by its distributors.

LOGO! CM AS-Interface; Input Voltage 24 VDC; 4 Digital Inputs; 4 Digital Outputs
3RK1400-0CE10-0AA2, SIEMENS AS-I MOD,FOR LOGO, 4DI/4DO
Siemens Industry Inc As-I ModFor Logo 4Di/4Do
LOGO! CM AS-I AS-INTERFACE SLAVE
MODULE, LOGO!, AS-I; Product Range: LOGO! Series; SVHC: No SVHC (12-Jan-2017); For Use With: LOGO Logic Module; IP / NEMA Rating: IP20; Meter Display Type: LCD; No. of Digital Inputs: 4; No. of Digital Outputs: 4; Supply Voltag

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RK1 400-0CE10-0AA2
  • 3RK14000CE100AA2