Siemens 6GK7177-1MA20-0AA0

Compact Switch Module, 10/100Mbps, 24Vdc Rohs Compliant: Yes |Siemens 6GK7177-1MA20-0AA0
$ 204.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6GK7177-1MA20-0AA0.

Farnell

Datasheet3 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+12.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LOGO! AM2 expansion module, PS/: 12/24 V DC, 2 AI, 0-10 V or 0/4-20 mA for LOGO! 8
DM8 24R Expansion Module, PS/I/O 24V/24V/Relay, 2 MW 4 DI/4 DO, AC/DC/NPN input
6ED10522CC010BA8, SIEMENS LOGO! 24CEO, 8DI(4AI)/4DO, 400 BLOCKS

Descriptions

Descriptions of Siemens 6GK7177-1MA20-0AA0 provided by its distributors.

Compact Switch Module, 10/100Mbps, 24Vdc Rohs Compliant: Yes |Siemens 6GK7177-1MA20-0AA0
LOGO! CSM12/24 Compact Switch Module connection of a LOGO!
Siemens 6GK7177-1MA20-0AA0, (LOGO! CSM12/24), Unmanaged Ethernet Switch, 4x RJ45 Ports, 10 to 100 Mbit/s, 12VAC/DC Supply Voltage, IP20 Plastic Enclosure
Compact Switch Module CSM12/24 CAT Catalogue Description 5: Compact Switch Module CSM12/24 Dimensions W x H x D: 71.5 x 90 x 58.2 mm Operating temperature: 0...+55 °C Protection rating: IP20

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GK71771MA200AA0