Siemens 5SY4120-8

Siemens 5SY4120-8 Mini Circuit Breaker, UL 1077, 1-Pole, 20 Amps, 277VAC, D Trip Curve, 10 kA
$ 50
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4120-8.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.90%

CAD Models

Download Siemens 5SY4120-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlS201-B25
Circuit Breaker; 1 pole; rated current: 25A; 230/400V AC; width: 1 module; mounting: DIN rail
Circuit Breaker, FAZ Series, 25A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
ABB ControlS201-D25
S201-D25 - ABB S201-D25, MCB 1P D 25A 480Y/277 SUPP
ABB ControlS201-C25
CIRCUIT BREAKER; 1-P; C CURVE; 25A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Carling TechnologiesAA1-B0-34-625-3B1-C
Magnetic Circuit Breaker, 1 Pole(s), 25A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG1-1-72-25.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, 80VDC, Panel Mount

Descriptions

Descriptions of Siemens 5SY4120-8 provided by its distributors.

Siemens 5SY4120-8 Mini Circuit Breaker, UL 1077, 1-Pole, 20 Amps, 277VAC, D Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 20A, 1 Pole, 230/400V AC, 10kA at 230/400V AC, D Curve
Circuit Breaker; Supplementary; 1-P; 20A; D Curve; DIN Mnt; UL1077
Circuit Breaker 230/400 V 10Ka, 1-Pole, D, 20A, D = 70Mm
Siemens CIRCUIT BREAKER 10KA 1POL D20 - 5SY41208
Circuit breaker, 1 pole, D Curve, 20 A, DIN rail
Siemens Industry Inc Sup Ptor 5Sy4 1P 240V 20A 75K D-Trip
UL1077 D Curve, 5SY4120-8 | Siemens 5SY41208
MCB 1 Pole Type D 10kA 20A 230/400V
RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS;

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY41208