Siemens 3SB3501-6BA30

Indicator Light, 22MM, Round, Metal, Yellow, Lens With Concentric Rings With Holder
$ 3.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3501-6BA30.

TME

Datasheet80 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-10-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Switch; part; 28.5 mm pushbtn act.; Mom.; ; Grn flush btn; rnd mtl bzl
Switch, part; 28.5 mm pushbtn act.; Mom.; ,Red flush btn; rnd mtl bzl
Switch; part; 28.5 mm pushbtn act.; Mom.; ; Blu flush btn; rnd mtl bzl

Descriptions

Descriptions of Siemens 3SB3501-6BA30 provided by its distributors.

INDICATOR LIGHT, 22MM, ROUND, METAL, YELLOW, LENS WITH CONCENTRIC RINGS WITH HOLDER
Indicator lamp Colour: Yellow Housing Material: Metal Protection rating: IP67 Series: SIRIUS 3SB3 Shape: Round Size: 22 mm Switching type: - Type: Indicator Lamp with Structured Lens
SIEMENS 3SB35016BA30 Pilot Light, Yellow, 22mm, Round, Metal. More details: Pilot Light Head, Yellow, Lens Type Concentric Rings, Size 22mm, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Standards UL, CSA, CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB35016BA30