SIEMENS, 3SB3500-1HA20, 22MM METAL ROUND ACTUATOR: EMERGEN.-STOP MUSHR.PUSHB. 40MM LATCH.W. ROT.-TO-UNLATCH MECH. WITH HOLDER RED !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is >>3SU1050-1HB20-0AA0 3SU1550-0AA10-0AA0<<
SIEMENS 3SB35001HA20 Push Button, 22mm, 1.57 In. Mushroom, Red. More details: Push Button Operator, 22mm, Twist to Release 2 Position Push/Pull, Type of Operator 1.57 In. Dia. Mushroom Head, Head Material Polycarbonate Plastic, Bezel Nickel Plated, Brass/Zinc Die Cast, Color Red, Number of Operators 1, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 67, Standards UL, CSA and CE