Siemens 3RW4026-1BB14

3RW40261BB14 Soft starter Soft starter S0, 25 A, 11 kW/400 V, 40 degrees, 480-200 V AC, 110-230
$ 879.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RW4026-1BB14.

Farnell

Datasheet7 pages5 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.86%

CAD Models

Download Siemens 3RW4026-1BB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SIRIUS SOFT STARTER S0 12.5A 5.5KW/400V 40 DEGR. AC 200-480V AC/DC 110-230V SCREW TERMINALS
32 A Soft Starter 3RW40 Series; IP20; 15 kW; 200 - 480 V ac
SIRIUS SOFT STARTER, SIZE S0, 38A, 18.5KW/400VAC, 200-480VAC/DC,110-230V, SCREW TERMINALS

Descriptions

Descriptions of Siemens 3RW4026-1BB14 provided by its distributors.

3RW40261BB14 Soft starter Soft starter S0, 25 A, 11 kW/400 V, 40 degrees, 480-200 V AC, 110-230
Soft Starter SIRIUS S0 25A 400V 11kW 110 ... 230VAC/DC
Siemens Industry Inc Sirius Soft Starter S0
SIRIUS SOFT STARTER, S0, 3RW40 OPEN SSSTARTER
Siemens 3RW4026-1BB14, Softstarter, 23 Amps, 5HP @ 230V/15HP @ 460V, 110-230VAC/DC Control Voltage, Screw Terminals
Sirius Softstarter 3Rw4026, 25A; Supply Voltage Min:110Vac; Supply Voltage Max:230Vac; No. Of Phases:Three Phase; Power Rating:11Kw; Current Rating:25A; Product Range:-; Svhc:No Svhc (12-Jan-2017); Approval Bodies:Ce, En, En, Iec, Rohs Compliant: Yes |Siemens 3RW4026-1BB14

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RW4 026-1BB14