Siemens 3RU21264NB0

Overload Relay, 1NC/1NO, 23 A Min current, 28 A Max current, 690V AC
$ 183.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21264NB0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thermal Overload Relay, 1.4A-2A, 690Vac Rohs Compliant: Yes |Siemens 3RU21161BB0
Thermal Overload Relay, 2.2A-3.2A, 690V Rohs Compliant: Yes |Siemens 3RU21161DB0
Overload Relay, 1NC/1NO, 3.5 A Min current, 5 A Max current, 690V AC

Descriptions

Descriptions of Siemens 3RU21264NB0 provided by its distributors.

Overload Relay, 1NC/1NO, 23 A Min current, 28 A Max current, 690V AC
Overload Relay Cl10 S0 23-28A Screw | Siemens 3RU21264NB0
Siemens 3RU2126-4NB0, Overload Relays-Thermal Magnetic, 23.0-28.0 Amp Range, for use with (3RT202) Contactors
OVERLOAD RELAY 23...28 A FOR MOTOR PROTE
THERMAL OVERLOAD RELAY, 23A-28A, 690VAC;
Siemens Thermal Overload Relay, 23 to 28 A, 22 kW Power, 50 to 60 Hz Frequency, 690 V AC Coil, 1NO-1NC 1 Form A/1 Form B Contact Form, 3 A at 24/110/120/125 VAC, 2 A at 230 VAC, 1 A at 400 VAC, 2 A at 24 VDC, 0.3 A at 60 VDC, 0.22 A at 110/125 VDC, 0.11 A at 220 VDC Contact, 3 Pole, Contactor Mounting, Screw Terminal, IP20 Enclosure, -40 to 60 deg C, 85 mm H x 45 mm W x 85 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RU2 126-4NB0
  • 3RU2126-4NB0