Siemens 3RT20361AP00

PowerContactor, AC-3 50 A, 22 kW / 400 V 1 NO - 1 NC, 230 V AC, 50 Hz, 3-Pole
$ 271.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20361AP00.

Farnell

Datasheet11 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.10%

CAD Models

Download Siemens 3RT20361AP00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Siemens 3RT2026-1AC20, 3 Pole, 25 Amps, 24VAC Coil, IEC Rated Contactors
Sirius 3RT 3 Pole Contactor; 25 A; 11 kW; 110 V ac@ 50 Hz; 120 V ac@ 60 Hz Coil
Sirius 3RT 3 Pole Contactor; 38 A; 18.5 kW; 220V ac@ 50 Hz; 240V ac@ 60 Hz Coil

Descriptions

Descriptions of Siemens 3RT20361AP00 provided by its distributors.

PowerContactor, AC-3 50 A, 22 kW / 400 V 1 NO - 1 NC, 230 V AC, 50 Hz, 3-Pole
Siemens 3RT2036-1AP00 (3RT20361AP00), Contactor,Ac3 22Kw/400V, 1No+1Nc, 230V Ac 50Hz, 3-Pole, Size S2, Screw Terminal
Sirius 3RT2036 3 Pole Contactor, 51 A, 22 kW, 230 V ac Coil
Siemens Industry Inc Contactor S2 50A 230Vac Screw 1No/1Nc
IECPowerContactor, Non-Reversing, 230VAC
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 40 / Switching Power - AC kW = 22 / Switching Current - AC A = 50 / Switching Current - DC A = 55 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 036-1AP00
  • 3RT2036-1AP00