Descriptions of Siemens 3RT20261AK60 provided by its distributors.
AC Contactor, 3P, 40A 690VAC(Contact), 35A 110VDC(Contact), 8.93W (Coil), AC Input(Coil)
Sirius 3RT 3 Pole Contactor; 25 A; 11 kW; 110 V ac@ 50 Hz; 120 V ac@ 60 Hz Coil
Siemens Contactors, 3RT2series, 3pole, contact25 A, Contact voltage400 V AC
Siemens 3RT2026-1AK60, 3 Pole, 25 Amps, 120VAC Coil, IEC Rated Contactors
IEC Magnetic Contactor, 1NC/1NO, 110V-120V AC, 3 P, Non-Reversing, Screw
Siemens CONTACTOR,AC3:11KW 1NO+1NC 110V5... - 3RT20261AK60
Siemens Industry Inc Contactor S0 25A 120Vac 1No/1Nc Scrw
CONTACTOR, AC-3, 11KW/400V, 1NO+1NC, AC1
Siemens 3RT20261AK60 SIRIUS Power Contactor Brand: Siemens. Part Number: 3RT20261AK60. Siemens Contactor, Standard, 110/120 V AC Coil, 25 A Maximum Load Current, 8.5/10.5/79/81 VA Coil, 3 Pole, 50/60 Hz Frequency, 11 kW Wattage, 1NO-1NC Contact Configuration, 2 Auxiliary Contacts, Power Factor: 0.25/0.28/0.72/0.74, S0 Size, Screw Terminal, IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 85 mm H x 45 mm W x 97 mm D Dimensions. Additional Description: SIEM-3RT2026-1AK60 CONTACTOR S0 25A 120VAC 1NO/1NC SCRW. Catalog Description: Power Contactor, AC-3e/AC-3, 25A, 11kW/400V, 3-pole, 110V AC, 50Hz/120V, 60Hz, auxiliary contacts 1 NO + 1 NC, screw terminal, size S0..
The Siemens 3RT2026-1AK60 is a SIRIUS 3-pole power contactor designed for switching industrial motors and resistive loads. It is rated for 25 A operational current under AC-3 duty (11 kW at 400 V) and 40 A under AC-1 duty at 690 V. The contactor features a 110 V AC 50 Hz / 120 V AC 60 Hz coil with integrated auxiliary contacts (1 NO + 1 NC). Size S0 construction enables compact installation with screw terminal connections. Suitable for frequent switching operations in motor control, industrial automation, and electrical distribution applications. The device provides 6 kV surge voltage resistance and IP20 enclosure protection, designed for ambient temperatures from -25°C to 60°C. Item Details Brand Name: Siemens Manufacturer: Siemens Item Type Name: Power Contactor Product Family / Series: SIRIUS 3RT2 Part Number: 3RT2026-1AK60 Contactor Size: S0 Product Specifications poles: 3 rated_operational_current_ac3_400v: 25 A rated_operational_current_ac1_690v: 40 A motor_power_ac3_400v: 11 kW coil_voltage: 110 V AC 50 Hz / 120 V AC 60 Hz coil_power_consumption: 8.5 VA at 50 Hz / 10.5 VA at 60 Hz coil_apparent_power_inrush: 79 VA at 50 Hz / 81 VA at 60 Hz power_factor: 0.25 at 50 Hz / 0.28 at 60 Hz (inrush: 0.72/0.74) auxiliary_contacts: 1 NO + 1 NC terminal_type: Screw connection frequency: 50/60 Hz surge_voltage_resistance: 6 kV power_loss_at_rated_current: 4.8 W power_loss_per_pole: 1.6 W mechanical_life: 10000000 cycles operating_temperature_range: -25 to 60 °C enclosure_rating: IP20 Additional Details Lifecycle Status: Production Mounting Options: DIN Rail / Snap-On / Threaded Standard Compliance: EN 60947-4-1 Measurements Dimensions: 85 mm H x 45 mm W x 97 mm D