What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3RT20261AC20

AC Contactor, 3P, 40A 690VAC(Contact), 35A 110VDC(Contact), 8.93W (Coil), AC Input(Coil)
$ 190.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20261AC20.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.49%

CAD Models

Download Siemens 3RT20261AC20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

AC Contactor, 3P, 22A 690VAC(Contact), 20A 110VDC(Contact), 5.02W (Coil), AC Input(Coil)
Siemens Contactors, 3RT2series, 3pole, contact7 A, Contact voltage400 V AC
3PST 19.2V(DC) 24V 12A 690V DINRail installation,base mount,threaded mounting 45mm*45mm*117mm

Descriptions

Descriptions of Siemens 3RT20261AC20 provided by its distributors.

AC Contactor, 3P, 40A 690VAC(Contact), 35A 110VDC(Contact), 8.93W (Coil), AC Input(Coil)
Siemens Contactors, 3RT2series, 3pole, contact25 A, Contact voltage400 V AC
Siemens 3RT2026-1AC20, 3 Pole, 25 Amps, 24VAC Coil, IEC Rated Contactors
Siemens CONTACTOR,AC3:11KW 1NO+1NC AC24V... - 3RT20261AC20
Siemens Industry Inc Contactor S0 25A 24Vac 1No/1Nc Scrw
Contactor, Ac-3, 11Kw/400V 3-Pole, Sz S0 Screw Terminal
Sirius 3RT 3 Pole Contactor; 25 A; 11 kW; 24 V ac Coil
SIEMENS OWER CONTACTOR, AC-3 25 A, 11 KW / 400 V 1 NO + 1 NC, 24 V AC, 50 / 60 HZ, 3-POLE, SIZE S0
Siemens 3RT20261AC20 SIRIUS Power Contactor Brand: Siemens. Part Number: 3RT20261AC20. Siemens Contactor, Standard, 24 V AC Coil, 25 A Maximum Load Current, 8.5/10.5/79/81 VA Coil, 3 Pole, 50/60 Hz Frequency, 11 kW Wattage, 1NO-1NC Contact Configuration, 2 Auxiliary Contacts, Power Factor: 0.25/0.28/0.72/0.74, S0 Size, Screw Terminal, IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 85 mm H x 45 mm W x 97 mm D Dimensions. Additional Description: SIEM-3RT20261AC20 CONTACTOR S0 25A 24VAC 1NO/1NC SCRW SCREW. Catalog Description: Contactor, AC-3, 11KW/400V, 1NO+1NC, AC 24v 50/60HZ, 3-pole, sz s0 screw terminal..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 026-1AC20
  • 3RT2026-1AC20