Siemens 3RT20351AP00

Sirius 3RT2035 3 Pole Contactor, 40 A, 18.5 kW, 230 V ac Coil
$ 267.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20351AP00.

element14 APAC

Datasheet11 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.23%

CAD Models

Download Siemens 3RT20351AP00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Siemens 3RT2026-1AC20, 3 Pole, 25 Amps, 24VAC Coil, IEC Rated Contactors
Sirius 3RT 3 Pole Contactor; 25 A; 11 kW; 110 V ac@ 50 Hz; 120 V ac@ 60 Hz Coil
Sirius 3RT 3 Pole Contactor; 38 A; 18.5 kW; 220V ac@ 50 Hz; 240V ac@ 60 Hz Coil

Descriptions

Descriptions of Siemens 3RT20351AP00 provided by its distributors.

Sirius 3RT2035 3 Pole Contactor, 40 A, 18.5 kW, 230 V ac Coil
Siemens 3RT2035-1AP00 (3RT20351AP00), Contactor,Ac3 18.5Kw/400V, 1No+1Nc, 230V Ac 50Hz, 3-Pole, Size S2, Screw Terminal
Siemens Industry Inc Contactor S2 40A 230Vac Screw 1No/1Nc
SIMATIC S7-1200, Analog output, SB 1232, 1 AO, +/-10 V DC (12 bit resol.) or 0-20mA (11 bit resol.)
power contactor, AC-3 40 A, 18.5 kW/400 V 1 NO + 1 NC, 230 VAC 50 Hz, 3-pole, Size S2, screw terminal
RELAY CONTACTORS; Available until stocks are exhausted
Contactor Dimensions W x H x D: 55 x 114 x 130 mm Operating temperature: -25...60 °C Auxiliary contacts: 1NO+1NC Contacts: 3 NO Protection rating: IP20 Size: S2 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 18.5 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 035-1AP00
  • 3RT2035-1AP00