Siemens 3LD2804-0TK51

3 Pole Through Hole Mount Non-Fused Switch Disconnector; 125 A; 45 kW; IP65
$ 610.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2804-0TK51.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

Supply Chain

Introduction Date2018-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3 Pole Through Hole Mount Non-Fused Switch Disconnector; 16 A; 7.5 kW; IP65
3 Pole Through Hole Mount Non-Fused Switch Disconnector; 63 A; 22 kW; IP65
3 Pole Through Hole Mount Non-Fused Switch Disconnector; 32 A; 11.5 kW; IP65
Disc Swtch 3P Blk Rotary 100A 4Hole Door | Siemens 3LD27040TK51
3 Pole Through Hole Mount Non-Fused Switch Disconnector; 32 A; 11.5 kW; IP65
3 Pole Through Hole Mount Non-Fused Switch Disconnector; 32 A; 11.5 kW; IP65

Descriptions

Descriptions of Siemens 3LD2804-0TK51 provided by its distributors.

3 Pole Through Hole Mount Non-Fused Switch Disconnector; 125 A; 45 kW; IP65
Siemens 3LD2804-0TK51, Disc Swtch 3P Blk Rotary 125A 4Hole Door Rotary Actuator Black Four-Hole Mounting Front Mounting Iu=125, P/Ac-23A At 400V=45Kw Main Control Switch 3-Pole
Switch disconnector Operating temperature: -25...+55 °C Switching sequence: 0-1 Assembly type: Front Mounting / 4-Hole Mounting Protection rating: IP65 (Front Panel) Switch function: latching Type: Master Switch Poles: 3 Switch positions: 2 Switched current: 125 A Switching power: 45 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD28040TK51